Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW802B
Order Code3805667
Product RangeFSW800B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW802B
Order Code3805667
Product RangeFSW800B Series
Technical Datasheet
Flow Switch TypeSPST-NO
Flow Rate Max492CFM
Switching Voltage DC Max60V
Media TypeAir
Housing MaterialPlastic
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeFSW800B Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
FSW802B is a FSW800B series, air-flow monitor. It provides a simple but reliable alternative to indicate positive or negative air flow of fans. When properly installed and connected in series with an optical (i.e. LED) or audible signalling device, a bi-directional switch will activate an electrical contact if the air flow of the fan falls below 8.2ft/s, thus either turning the signalling device on or off.
- Reliable mechanical switch contact
- Small size and economical, 1 year warranty
- NO (normally open): contact closed with air flow
- Versatile fields of application
- Contact resistance Incl. wire is 370m, >100,000 cycles service life
- 60VDC max switching voltage, 170mA max switching current
- NEMA 1 (IP20) protection, plastic, black housing
- Dimension is 34 x 17.5 x 7.5mm
- 10W (resistive load) max switching capacity
- Operating temperature range from -20 to 50°C
Contents
Air-flow monitor, Operator’s manual.
Technical Specifications
Flow Switch Type
SPST-NO
Switching Voltage DC Max
60V
Housing Material
Plastic
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Max
492CFM
Media Type
Air
Operating Temperature Min
-20°C
Product Range
FSW800B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03175