Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW808B
Order Code4049244
Product RangeFSW800B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €64.560 |
Price for:Each
Minimum: 1
Multiple: 1
€64.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW808B
Order Code4049244
Product RangeFSW800B Series
Technical Datasheet
Supply Voltage Max60V
Product RangeFSW800B Series
SVHCNo SVHC (17-Jan-2022)
Supply Voltage DC Max60V
Product Overview
FSW808B is a FSW800B series air-flow monitor provides a simple but reliable alternative to indicate positive or negative air flow of fans. When properly installed and connected in series with an optical (i.e. LED) or audible signalling device, a bi-directional switch will activate an electrical contact if the air flow of the fan falls below 8.2ft/s, thus either turning the signalling device on or off.
- NO with 120 x 120mm (4.72") finger guard
- Reliable mechanical switch contact
- Small size, economical, versatile fields of application
- Reed/magnet contact, contact open with air flow
- Maximum switching capacity is 10W (resistive load)
- Plastic, black housing
- Dimension is 34 x 17.5 x 7.5mm
- Air-flow monitor opening perpendicular to air flow
- Operating temperature range from -20 to 50°C
- NEMA 1 (IP20) rated, 1 year warranty
Technical Specifications
Supply Voltage Max
60V
SVHC
No SVHC (17-Jan-2022)
Product Range
FSW800B Series
Supply Voltage DC Max
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058513