Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX200HR
Order Code3871441
Product RangeHX200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,205.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,205.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX200HR
Order Code3871441
Product RangeHX200 Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 95% Relative Humidity
Supply Voltage Min12V
Supply Voltage Max28V
Sensor TerminalsWire Leads
Sensing Accuracy1%
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeHX200 Series
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
12V
Sensor Terminals
Wire Leads
Operating Temperature Min
0°C
Product Range
HX200 Series
Humidity Range
0% to 95% Relative Humidity
Supply Voltage Max
28V
Sensing Accuracy
1%
Operating Temperature Max
200°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655894