Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINET-555-EU
Order Code3866255
Product RangeiNET-400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,498.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,498.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINET-555-EU
Order Code3866255
Product RangeiNET-400 Series
Technical Datasheet
No. of Channels16Channels
Sampling Rate166kSPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height-
External Width-
External Depth-
Product RangeiNET-400 Series
Product Overview
- Starter system European plug
- USB 2.0 high speed data acquisition hardware for Windows ≥ XP SP2, Vista 7 or 8 (XP/VS/7/8)
- instruNet software
- 16se/8di voltage inputs, 16bit A/D
- 2x precision voltage out (±10V, 14bit)
- 2x voltage outputs (0 to +10V, 8bit) and 4x universal digital I/O (10V, 30V)
- Connect direct to sensor: V, thermocouple, thermistor, RTD, load cell, strain gauge, potentiometer
- Easily expand via 2 free slots in 4 slot iNET-400 card cage
- Includes : iNET-240, iNET-430, iNET-510, iNET-400, iNET-410, iNET-312-8
Technical Specifications
No. of Channels
16Channels
Input Voltage Max
-
Bandwidth
-
External Width
-
Product Range
iNET-400 Series
Sampling Rate
166kSPS
Input Current Max
-
External Height
-
External Depth
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.49266