Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHSS-316G-RSC-12
Order Code3805551
Product RangeKHSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €87.890 |
Price for:Each
Minimum: 1
Multiple: 1
€87.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHSS-316G-RSC-12
Order Code3805551
Product RangeKHSS Series
Technical Datasheet
Thermocouple TypeK
Length300mm
External Diameter4.5mm
Measured Temperature Min0°C
Measured Temperature Max510°C
Probe/Pocket Body MaterialStainless Steel
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.1875"
Probe Diameter - Metric4.763mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKHSS Series
Product Overview
- Handheld thermocouple probe with retractable cable
- Utility thermocouple handle probe
- Made with special limits of error material
- Moulded handle rated to 220°C (425°F)
- Retractable cable with superior memory expands to 1.5m (5ft)
- Subminiature connector for use with handheld thermometers
- 300mm (12") long handle probe
- Type K, 4.5mm (3⁄16") O.D
- 304 SS sheath, grounded junction, conical probe tip
Technical Specifications
Thermocouple Type
K
External Diameter
4.5mm
Measured Temperature Max
510°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
305mm
Probe Diameter - Metric
4.763mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Length
300mm
Measured Temperature Min
0°C
Probe/Pocket Body Material
Stainless Steel
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.1875"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
KHSS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135624