Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKMQSS-062U-24
Order Code3805552
Product RangeKMQSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €72.550 |
Price for:Each
Minimum: 1
Multiple: 1
€72.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKMQSS-062U-24
Order Code3805552
Product RangeKMQSS Series
Technical Datasheet
Thermocouple TypeK
Length24"
Measured Temperature Min0°C
External Diameter0.062"
Measured Temperature Max900°C
Probe/Pocket Body MaterialStainless Steel
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial24"
Probe Length - Metric610mm
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.575mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKMQSS Series
Product Overview
- Thermocouple probe with moulded miniature connectors
- Quick disconnect thermocouples with miniature connectors
- 304 SS sheath
- Ungrounded
- Colour-coded SMP miniature connector termination
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
900°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
610mm
Probe Diameter - Metric
1.575mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
Length
24"
External Diameter
0.062"
Probe/Pocket Body Material
Stainless Steel
Lead Length - Imperial
-
Probe Length - Imperial
24"
Probe Diameter - Imperial
0.062"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
KMQSS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03175