Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKQSS-18G-6
Order Code3805553
Product RangeKQSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €59.690 |
Price for:Each
Minimum: 1
Multiple: 1
€59.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQSS-18G-6
Order Code3805553
Product RangeKQSS Series
Technical Datasheet
Thermocouple TypeK
Length6"
Measured Temperature Min0°C
External Diameter0.125"
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Max900°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.5mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKQSS Series
Product Overview
- Thermocouple probe with moulded standard size connectors
- Male connector permanently moulded to probe sheath adds strength and durability
- Standard size thermocouple connectors, colour-coded with thermocouple type
- High strength bendable design
- Withstands vibration, high temperature and high pressure
- Connector body rated to 180°C (356°F)
- Made with special limits of error material
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Probe/Pocket Body Material
Stainless Steel
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
152.5mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
Length
6"
External Diameter
0.125"
Measured Temperature Max
900°C
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
KQSS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592