Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKQXL-18U-24
Order Code3805555
Product RangeKQXL Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.150 |
Price for:Each
Minimum: 1
Multiple: 1
€50.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQXL-18U-24
Order Code3805555
Product RangeKQXL Series
Technical Datasheet
Thermocouple TypeK
Length24"
External Diameter0.125"
Measured Temperature Min0°C
Measured Temperature Max1150°C
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial24"
Probe Length - Metric610mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKQXL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- High temperature low drift TC probe with standard size connector
- Super OMEGACLAD™ XL thermocouple probe
- Low drift quick disconnect probe with standard size connectors
- For use up to 1335°C (2440°F)
- Excellent long Term Stability at High Temperatures
Technical Specifications
Thermocouple Type
K
External Diameter
0.125"
Measured Temperature Max
1150°C
Lead Length - Imperial
-
Probe Length - Imperial
24"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
KQXL Series
Length
24"
Measured Temperature Min
0°C
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
610mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107048