Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC321-250
Order Code3805562
Product RangeLC321 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €922.620 |
Price for:Each
Minimum: 1
Multiple: 1
€922.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC321-250
Order Code3805562
Product RangeLC321 Series
Technical Datasheet
Load Capacity250lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC321 Series
Product Overview
- 250lb capacity sub miniature compression load cell
- Miniature package for robotic applications, 38mm (1.5") diameters
- Threaded centre hole for easy installation
- 5-point NIST-traceable calibration
- IP65 protection class
- Compatible meters DPiS, DP41-S, DP25B-S
Technical Specifications
Load Capacity
250lb
Cell Output mV / V
2
Operating Temperature Max
121°C
Supply Voltage
10VDC
Operating Temperature Min
-54°C
Product Range
LC321 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21591