Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC509-025
Order Code3877021
Product RangeLC509 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €422.430 |
Price for:Each
Minimum: 1
Multiple: 1
€422.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC509-025
Order Code3877021
Product RangeLC509 Series
Technical Datasheet
Load Capacity25lb
Supply Voltage28VDC
Operating Temperature Min-48°C
Operating Temperature Max60°C
Product RangeLC509 Series
Technical Specifications
Load Capacity
25lb
Operating Temperature Min
-48°C
Product Range
LC509 Series
Supply Voltage
28VDC
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951