Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM12TXC-PT100-3MM-24MM-1/8NPT
Order Code3900282
Product RangeM12TXC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €180.210 |
Price for:Each
Minimum: 1
Multiple: 1
€180.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12TXC-PT100-3MM-24MM-1/8NPT
Order Code3900282
Product RangeM12TXC Series
Technical Datasheet
Measured Temperature Min-50°C
Measured Temperature Max120°C
Product RangeM12TXC Series
Product Overview
RTD 100 ohm sensor with built-in transmitter and 1/8 NPT is programmable by a computer. Compact and programmable M12 RTD temperature transmitter. The configuration kit required for programming is M12TX-CONFIG. This unique probe is ideal for areas with space limitations where traditional head connections are too large to fit. M12 thread design offers a secure industrial connection.
- RTD probes with 4 to 20mA analogue output and mounting threads
- AISI 316L stainless steel body
- Process connection size is 1/8inch NPT male
- Probe dimension is 13mm length x 3mm diameter
- Process temperature range from -50°C to 120°C
- RTD PT100 class A up to 300°C in accordance to IEC751 sensor
- Power supply is 8.5 to 32VDC (polarity protected)
- Degree of protection is IP65 and IP67 in accordance to IEC60529
- Relative humidity is 0 to 100%
- Non-isolated, response time (90%) is <lt/>50ms
Technical Specifications
Measured Temperature Min
-50°C
Product Range
M12TXC Series
Measured Temperature Max
120°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916