Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,583.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,583.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMMDWU001V10H4MD6T1A1CE
Order Code3878098
Product RangeMM Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeVoltage
Pressure Port TypeBSPP Female
Pressure Measurement TypeDifferential
Operating Pressure Min0mbar
Voltage Rating30V
Operating Pressure Max70mbar
Port StyleG 1/4B-F
Pressure Port Size1/4"
Transducer Connection / TerminationMini DIN Connector
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Media TypeClean / Dry / Non-Ionic Gas
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min4°C
Operating Temperature Max60°C
Product RangeMM Series
Technical Specifications
Pressure Type
Differential
Pressure Port Type
BSPP Female
Operating Pressure Min
0mbar
Operating Pressure Max
70mbar
Pressure Port Size
1/4"
Supply Voltage Min
15VDC
Media Type
Clean / Dry / Non-Ionic Gas
Sensor Output Type
Analogue
Operating Temperature Min
4°C
Product Range
MM Series
Sensor Output Type
Voltage
Pressure Measurement Type
Differential
Voltage Rating
30V
Port Style
G 1/4B-F
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161