Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €204.130 |
Price for:Each
Minimum: 1
Multiple: 1
€204.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB12-NNIN-M60G-400-DUAL
Order Code3880668
Product RangeNB Series
Technical Datasheet
Thermocouple TypeN
Sensor Body MaterialInconel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial15.75"
Probe Length - Metric400mm
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
Product RangeNB Series
Technical Specifications
Thermocouple Type
N
Lead Length - Imperial
-
Probe Length - Imperial
15.75"
Probe Diameter - Imperial
0.24"
Product Range
NB Series
Sensor Body Material
Inconel
Lead Length - Metric
-
Probe Length - Metric
400mm
Probe Diameter - Metric
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.648637