Quantity | Price (ex VAT) |
---|---|
1+ | €157.250 |
Product Information
Product Overview
OM-EL-USB-1-RCG data logger measures and stores up to 32,510 temperature readings over a -20 to 60°C (-4 to 140°F) temperature range. The 316 SS case with polycarbonate window assembly is corrosion, impact and water resistant to NEMA 4X (IP67) standards. The unit is powered by a lithium-ion rechargeable battery which allows logging for up to 1 month. The user can easily set-up the data logger and download the stored data by plugging the module straight into a PC’s USB port and running the easy-to-use Windows software. Software selectable set-up parameters include logging rate (1 sec, 10 sec, 1 min, 5 min, 30 min, 1 hr, 6 hr, 12 hr), start-date/time, and desired temperature units (ºC or ºF). Data can then be graphed, printed and exported to other applications such as Excel. Correct functioning of the unit is indicated by flashing red and green LEDs.
- USB interface for easy setup and data download
- Rechargeable lithium-ion battery
- Status LEDs behind protective plastic window
- User-programmable alarm thresholds
- Immediate or delayed start logging
- Includes Windows® control software
Contents
Rechargeable temperature data logger, USB cable, Battery pre-installed.
Technical Specifications
USB Temperature
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate