Quantity | Price (ex VAT) |
---|---|
1+ | €256.140 |
Product Information
Product Overview
OM-EL-USB-LITE-5 is a low-cost temperature data logger that measures and stores up to 4080 temperature readings over a -10 to 50°C (14 to 122°F) measurement range. It has a fixed 30-minute sample rate and a battery life of 1 month with continuous use. Press the button and a red/green LED indicates whether a preset alarm level has been breached. The data logger is configured and the stored data is downloaded by plugging the module into a PC's USB port and running the control software under Windows 98/2000/XP. The downloaded data can be graphed, printed, and exported to other applications. A battery comes installed. To start logging, pull out the tab.
- USB interface for setup and data download
- 2 user-programmable alarm thresholds
- Dimension is 68 x 18 x 9.4mm (2.7 x 0.7 x 0.4")
Contents
Temperature data logger with USB interface( package of 5) with battery pre-installed.
Technical Specifications
USB Temperature
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate