Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,019.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,019.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-USB-5203
Order Code3866274
Technical Datasheet
No. of Channels8Channels
Sampling Rate2SPS
Input Voltage Max10.25V
Input Current Max-
Bandwidth1MHz
External Height36mm
External Width89mm
External Depth127mm
Product Range-
Product Overview
- 8ch temperature input USB data acquisition module with data logging capability
- Temperature I/P is SW programmable for thermocouple, RTD, thermistor or semiconductor temp sensors
- 24bit resolution
- Built-in cold junction compensation and open circuit detection for thermocouple inputs
- Eight digital I/O
- External power supply required
- Includes 100/240VAC 50/60Hz ac adaptor (USA plug) and 512MB compact flash card
Contents
Data acquisition module, 2m (6') USB cable and software and operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
10.25V
Bandwidth
1MHz
External Width
89mm
Product Range
-
Sampling Rate
2SPS
Input Current Max
-
External Height
36mm
External Depth
127mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69853