Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCL1200
Order Code3805924
Technical Datasheet
Calibration TypeCurrent, Frequency, Resistance, RTD, Thermocouple, Voltage
External Height220.9mm
External Width106.6mm
External Depth58.4mm
Accuracy±0.015%
Weight863g
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Portable, high accuracy multifunction calibrator
- Measures and sources T/C (13 types), RTDs (13 types), ohm, current, voltage, frequency
- Sources pulse trains
- Isolated mA/V readback circuit for complete transmitter calibration
- Pressure module communication port compatible with OMEGA PCL-PM series pressure modules
- Built-in 24V supply can dive 4 to 20mA loops up to 1000 ohm
- Direct entry of custom RTD coefficients (R0, A, B, C)
- All source mode can be programmed with dedicated set points to speed calibration and linearity tests
- Meets CE requirements and is designed to IEC 1010 safety standards
- Supplied with full rubber boot
Contents
Multifunction calibrator, Test leads, Protective rubber boot, 1 Type K thermocouple with cable, 4 "AA" alkaline batteries, Calibration certificate, Operator's manual.
Technical Specifications
Calibration Type
Current, Frequency, Resistance, RTD, Thermocouple, Voltage
External Width
106.6mm
Accuracy
±0.015%
Operating Temperature Min
-10°C
Product Range
-
External Height
220.9mm
External Depth
58.4mm
Weight
863g
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.446958