Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCL422A
Order Code3866182
Technical Datasheet
Calibration TypeCurrent, Voltage
External Height145mm
External Width80mm
External Depth36mm
Accuracy0.05%
Weight340g
Operating Temperature Min-18°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Portable voltage and current calibrator
- Back-lighted display for visibility in low light areas or at night
- RS232 communications model PCL422
- Mid-range key sets
- Output to 2V, 20 V, or 24 mA depending upon pre-selected range
- Built-in 20V supply for driving current loop
- Two modes of operation (source and simulate)
Contents
Calibrator, Lead set, Soft carrying case, 9V battery, Operator's manual.
Technical Specifications
Calibration Type
Current, Voltage
External Width
80mm
Accuracy
0.05%
Operating Temperature Min
-18°C
Product Range
-
External Height
145mm
External Depth
36mm
Weight
340g
Operating Temperature Max
40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948