Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPCL819-30
Order Code3866184
Product RangePCL819 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCL819-30
Order Code3866184
Product RangePCL819 Series
Technical Datasheet
Calibration TypePressure
External Height200mm
External Width100mm
External Depth60mm
Accuracy?0.025%
Weight1.2kg
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangePCL819 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Handheld pressure calibrator with integral electric pressure pump
- Range -0.8 to 2bar (-12 to 30psi) and accuracy to 0.025% FS
- Source and measure 4 to 20mA
- 24VDC loop power supply to power device under test
- Rugged, compact design, just 1.2Kg (2.5 lb)
- Operates on 8 standard "AA" alkaline batteries
- Pt100 RTD input for temperature measurement
- Accepts All PCL-PM series external pressure modules (PCL-PMA module adaptor required)
- Large graphic style LCD with backlight can be configured to display up to 3 inputs simultaneously
- 15 user selectable pressure units
Contents
Calibrator, Operator's manual, 8 "AA" batteries, Test leads, Test hose, Dirt trap, Fittings, NIST calibration certificate, Carrying case.
Technical Specifications
Calibration Type
Pressure
External Width
100mm
Accuracy
?0.025%
Operating Temperature Min
-10°C
Product Range
PCL819 Series
External Height
200mm
External Depth
60mm
Weight
1.2kg
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.49685