Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX01C1-10KGV
Order Code4719107
Product RangePX01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,506.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,506.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX01C1-10KGV
Order Code4719107
Product RangePX01 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min-
Operating Pressure Max10000psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationTwist Lock
Supply Voltage Min-
Supply Voltage Max15VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-73°C
Operating Temperature Max163°C
Product RangePX01 Series
Product Overview
PX01C1-10KGV is a PX01 imperial standard series high-accuracy pressure transducer for industrial device applications. The stainless steel construction and hermetically sealed case makes it suitable for harsh environments.
- Maximum operating pressure is 10000psi
- Pressure port size is 1/4-18 NPT-M
- Gauge pressure type
- Excitation voltage is 10V DC typical (15V DC max)
- Ratiometric sensor output type
- Operating temperature range from -73°C to 163°C
- 5-point NIST-traceable calibration
- PTIH-10-6P twist-lock connector electric connection
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
1/4"-18
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-73°C
Product Range
PX01 Series
Pressure Port Type
NPT Male
Operating Pressure Max
10000psi
Transducer Connection / Termination
Twist Lock
Supply Voltage Max
15VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
163°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62868