Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX319-10KGV
Order Code3809418
Product RangePX319 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €341.180 |
Price for:Each
Minimum: 1
Multiple: 1
€341.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX319-10KGV
Order Code3809418
Product RangePX319 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeRatiometric
Pressure Port TypeNPT Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max10000psi
Voltage Rating5VDC
Pressure Port Size1/4"
Port Style1/4" - 18 MNPT
Transducer Connection / TerminationMini DIN Connector
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX319 Series
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
5VDC
Port Style
1/4" - 18 MNPT
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PX319 Series
Sensor Output Type
Ratiometric
Pressure Measurement Type
Gauge
Operating Pressure Max
10000psi
Pressure Port Size
1/4"
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Max
-
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153314