Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX32B1-050GV
Order Code3809427
Product RangePX32 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €618.420 |
Price for:Each
Minimum: 1
Multiple: 1
€618.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX32B1-050GV
Order Code3809427
Product RangePX32 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Female
Sensor Output TypeRatiometric
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Voltage Rating10V
Operating Pressure Max50psi
Port Style1/8" - 27 NPT
Pressure Port Size1/8"
Transducer Connection / TerminationPTIH-10-6P Connector
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material17-4PH Stainless Steel
Operating Temperature Min-54°C
Operating Temperature Max168°C
Product RangePX32 Series
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Ratiometric
Pressure Measurement Type
Gauge
Operating Pressure Max
50psi
Pressure Port Size
1/8"
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-54°C
Product Range
PX32 Series
Pressure Port Type
NPT Female
Operating Pressure Min
0psi
Voltage Rating
10V
Port Style
1/8" - 27 NPT
Transducer Connection / Termination
PTIH-10-6P Connector
Supply Voltage Max
-
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
168°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476