Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM459-070HCGI
Order Code3810012
Product RangePXM459 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,261.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,261.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM459-070HCGI
Order Code3810012
Product RangePXM459 Series
Technical Datasheet
Pressure TypeCompound Gauge
Sensor Output TypeCurrent
Pressure Port TypeBSPP Male
Pressure Measurement TypeCompound Gauge
Operating Pressure Min-70mbar
Voltage Rating30VDC
Operating Pressure Max70mbar
Port StyleG1/4 (1/4" BSP)
Pressure Port Size1/4"
Transducer Connection / TerminationM12 Connector
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeAir, Water
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max115°C
Product RangePXM459 Series
Product Overview
- PXM459 series pressure transducer with M12 connectors
- 70mbar relative pressure and 4-20mA output
- Factory calibration certificate with 5 points
- Welded stainless steel construction
- 316 SS wetted parts
- High temperature stability
- Large compensated temperature range
- Robust construction with double encapsulation
- Silicon pressure sensor
Technical Specifications
Pressure Type
Compound Gauge
Pressure Port Type
BSPP Male
Operating Pressure Min
-70mbar
Operating Pressure Max
70mbar
Pressure Port Size
1/4"
Supply Voltage Min
9VDC
Media Type
Air, Water
Sensor Output Type
Analogue
Operating Temperature Min
-45°C
Product Range
PXM459 Series
Sensor Output Type
Current
Pressure Measurement Type
Compound Gauge
Voltage Rating
30VDC
Port Style
G1/4 (1/4" BSP)
Transducer Connection / Termination
M12 Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
115°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371