Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM6000MC6-006BARG5T
Order Code3878891
Product RangePXM6000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €798.620 |
Price for:Each
Minimum: 1
Multiple: 1
€798.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM6000MC6-006BARG5T
Order Code3878891
Product RangePXM6000 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPP Male
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Operating Pressure Max6bar
Voltage Rating38VDC
Pressure Port SizeG1/4B
Port StyleG1/4B
Transducer Connection / TerminationMini DIN Connector
Supply Current15mA
Supply Voltage Min16VDC
Supply Voltage Max38VDC
Media TypeSolid
Output Interface-
Sensor Output TypeAnalogue
Housing Material316 Stainless Steel
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangePXM6000 Series
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0bar
Voltage Rating
38VDC
Port Style
G1/4B
Supply Current
15mA
Supply Voltage Max
38VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
BSPP Male
Pressure Measurement Type
Gauge
Operating Pressure Max
6bar
Pressure Port Size
G1/4B
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Min
16VDC
Media Type
Solid
Sensor Output Type
Analogue
Operating Temperature Min
-54°C
Product Range
PXM6000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001