Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRH32-SW1
Order Code3909510
Product RangeRH32 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €138.930 |
Price for:Each
Minimum: 1
Multiple: 1
€138.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRH32-SW1
Order Code3909510
Product RangeRH32 Series
Technical Datasheet
Software TypeData Logging Software
Software Edition-
Licence Type-
Media TypeDownload
Software Language-
Supported OS-
For Use WithOmega RH32 Series Temperature/Humidity Data Logger
Product RangeRH32 Series
Product Overview
- Software, single port RS232C, download and real-time
Technical Specifications
Software Type
Data Logging Software
Licence Type
-
Software Language
-
For Use With
Omega RH32 Series Temperature/Humidity Data Logger
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
RH32 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054885