Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoRH87
Order Code3870636
Technical Datasheet
Humidity Range20% to 80% Relative Humidity
Accuracy-
Resolution (°C)1.5°C
External Height50mm
External Width89mm
External Depth280mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
RH87 is a digital multifunctional environmental meter which combines the function of sound level, luminometer, relative humidity meter, temperature meter and anemometer.
- Measure air velocity (FPM), air volume (CFM) and sound (dB)
- Measure temperature and humidity (°F/°C) and light (Lux)
- Standard and metric units
- Large LCD and back light for easy reading
- MAX, MIN, AVG and DIF (MIN-MAX) value
- Data hold function, auto-ranging
- Auto power off
- Low battery indication
Contents
Environmental meter, Battery: 9V 6F22, Windbreak, Operating manual, Tripod, Durable storage case.
Technical Specifications
Humidity Range
20% to 80% Relative Humidity
Resolution (°C)
1.5°C
External Width
89mm
Product Range
-
Accuracy
-
External Height
50mm
External Depth
280mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.097693