Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSPHT-KI-300
Order Code3800044
Product RangeSPHT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €112.670 |
Price for:Each
Minimum: 1
Multiple: 1
€112.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSPHT-KI-300
Order Code3800044
Product RangeSPHT Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Sensing Temperature Min0°C
Sensing Temperature Max650°C
Measured Temperature Max650°C
Sensor Body MaterialCeramic
Lead Length - Imperial59.06"
Lead Length - Metric1.5m
Probe Length - Imperial11.82"
Probe Length - Metric300mm
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product RangeSPHT Series
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
0°C
Measured Temperature Max
650°C
Lead Length - Imperial
59.06"
Probe Length - Imperial
11.82"
Probe Diameter - Imperial
-
Product Range
SPHT Series
Measured Temperature Min
0°C
Sensing Temperature Max
650°C
Sensor Body Material
Ceramic
Lead Length - Metric
1.5m
Probe Length - Metric
300mm
Probe Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958