Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €88.460 |
Price for:Each
Minimum: 1
Multiple: 1
€88.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ36-CASS-116G-6-SB-SMPW-M
Order Code3805646
Product RangeTJ36
Technical Datasheet
Thermocouple TypeK
Length6"
External Diameter1.59mm
Measured Temperature Min0°C
Measured Temperature Max900°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial40"
Lead Length - Metric1.01m
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.52mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ36
Product Overview
Rugged thermocouple transition joint probe with stainless steel braid over PFA lead wire and miniature male connector/cable clamp.
- Thermocouple probe with SS overbraid cable & mini connector
- Stainless steel overbraid resists abrasions and cuts, yet remains flexible
Technical Specifications
Thermocouple Type
K
External Diameter
1.59mm
Measured Temperature Max
900°C
Lead Length - Imperial
40"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.06"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
TJ36
Length
6"
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.01m
Probe Length - Metric
152.4mm
Probe Diameter - Metric
1.52mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05806