Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7
Order Code103368
Product RangeJ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7
Order Code103368
Product RangeJ Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max7A
Contact Voltage DC Nom250V
Product RangeJ Series
Contact Voltage AC Nom250V
Operating Force Max1.37N
SVHCNo SVHC (17-Dec-2014)
Product Overview
J7 is a J series ultra subminiature basic switch. Particularly suitable as control switches for applications where there are restrictions on installation space and weight. This Snap-action switch allows large-capacity switching (7A at 250 VAC) in spite of its small size.
- Pin plunger actuator
- SPDT contact form
- Silver alloy + gold plated contact material
- Minimum applicable load (reference value) is 5VDC/1mA (contact)
- 125VAC/250VAC at 7A rated resistive load
- UL (UL508)/CSA (CSA C22.2 No.55) approved
- Ambient operating temperature range from -10°C to +80°C
- IEC IP40 degree of protection
- 10,000,000 operations min. (60 operations/min) mechanical durability
- 50,000 operations min. (30 operations/min) electrical durability
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
7A
Product Range
J Series
Operating Force Max
1.37N
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127