Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.560 |
| 5+ | €36.810 |
| 10+ | €36.060 |
| 25+ | €35.310 |
| 50+ | €34.560 |
Price for:Each
Minimum: 1
Multiple: 1
€37.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPS3S
Order Code1603075
Technical Datasheet
Accessory TypeElectrode Holder
Product Overview
PS3S is a holder for 3 pole electrodes. This electrode holder is used for water supply and drainage control in buildings. It is small and lightweight electrode holder for use as built-in component. It allows electrodes to be withdrawn easily for inspection.
- Polybutylene terephthalate (PBT) resin
- Minimum insulation resistance of 100Mohm
- Operating temperature range from -10°C to 70°C (with no icing)
- Atmospheric operating pressure
Warnings
Do not touch the terminals while power is being supplied. Doing so may cause electric shock.
Notes
Never mount the electrode holder horizontally. Mounting the electrode holder horizontally may cause liquid to leak from electrode holder and result in 61F reset failure.
Technical Specifications
Accessory Type
Electrode Holder
For Use With
Omron Water Supply and Drainage Control in Buildings
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175313