Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3FS-4002P
Order Code2113269
Product RangeB3FS Series
Also Known AsB3FS-4002P, B3FS7000R
Technical Datasheet
450 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €1.210 |
50+ | €1.130 |
100+ | €1.000 |
250+ | €0.930 |
Price for:Each
Minimum: 10
Multiple: 10
€12.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3FS-4002P
Order Code2113269
Product RangeB3FS Series
Also Known AsB3FS-4002P, B3FS7000R
Technical Datasheet
Switch TerminalsSolder
Product RangeB3FS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force150gf
Contact Voltage DC Nom24V
Operating Force1.47N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP00
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B3FS-4002P is a single-pole single-throw (SPST) Tactile Switch with NO contact and a black plunger. The surface-mount tactile switch features distinctive snapping action, silver-plated contacts and extended mechanical/electrical durability. This tactile switch is designed for high-density mounting.
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 500VAC at 50/60Hz for 1 minute Dielectric strength
- 4.3mm Height
- IP00 Protection rating
- 12 x 12 mm
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
150gf
Operating Force
1.47N
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Product Range
B3FS Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001406