Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JK-RR12 5M
Order Code3413905
Product RangeE3JK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €121.440 |
Price for:Each
Minimum: 1
Multiple: 1
€121.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JK-RR12 5M
Order Code3413905
Product RangeE3JK Series
Technical Datasheet
Sensing Range Max10m
Sensor Output TypeSPDT Relay
Product RangeE3JK Series
Supply Voltage DC Min24V
Supply Voltage DC Max240V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
10m
Product Range
E3JK Series
Supply Voltage DC Max
240V
Sensor Output Type
SPDT Relay
Supply Voltage DC Min
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001