Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 21000+ | €0.0144 |
| 63000+ | €0.0141 |
Price for:Each (Supplied on Full Reel)
Minimum: 21000
Multiple: 21000
€302.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ5247BT1G
Order Code2441501
Product RangeMMSZxxxT1G
Zener Voltage Nom17V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MMSZ5247BT1G is an MMSZ52xxxT1G series zener diode offered in the convenient, surface-mount plastic package. This device provides a convenient alternative to the leadless 34-package style. Zener voltage in this series is specified with the device junction in thermal equilibrium.
- Zener voltage range from 16.15 to 17.85V (TA = 25°C, VF = 0.9V, Max. at IF = 10mA)
- Zener impedance is 19ohm (TA = 25°C, VF = 0.9V, Max. at IF = 10mA)
- Leakage current is 0.1µA (TA = 25°C, VF = 0.9V, Max. at IF = 10mA)
- Wide zener reverse voltage range -2.4V to 110V at thermal equilibrium
- Package designed for optimal automated board assembly
- General purpose, medium current
- ESD rating of class 3 (<gt/> 16kV) per human body model
- AEC-Q101 qualified and PPAP capable
- Total power dissipation on FR-5 board is 500mW (TL = 75°C, derated above 75°C)
- SOD-123 package, junction temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
17V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for MMSZ5247BT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability