Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0998 |
Product Information
Product Overview
The NC7SZU04M5X is a single unbuffered inverter from ultra-high speed series of TinyLogic®. The special purpose unbuffered circuit design is primarily intended for crystal oscillator or analog applications. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range.
- Unbuffered for crystal oscillator and analog applications
- ±16mA Balanced output drive
- Matches performance of LCX operated at 3.3V VCC
- ICC <lt/>2µA Low quiescent power
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inverter
1Inputs
SOT-23
7S04
1.65V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Single
5Pins
SOT-23
7SZU
5.5V
16mA
85°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NC7SZU04M5X
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate