Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1250ASN65T1G
Order Code3612942
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min8.2V
Supply Voltage Max28V
IC Case / PackageTSOP
No. of Pins6Pins
IC MountingSurface Mount
Switching Frequency Typ65kHz
Switching Frequency Min61kHz
Switching Frequency Max71kHz
Duty Cycle Min-
Duty Cycle Max84%
TopologyFlyback, Forward
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for NCP1250ASN65T1G
1 Product Found
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
28V
No. of Pins
6Pins
Switching Frequency Typ
65kHz
Switching Frequency Max
71kHz
Duty Cycle Max
84%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Channels
1Channels
Supply Voltage Min
8.2V
IC Case / Package
TSOP
IC Mounting
Surface Mount
Switching Frequency Min
61kHz
Duty Cycle Min
-
Topology
Flyback, Forward
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability