Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.198 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€594.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1256ASN65T1G
Order Code3612950
Technical Datasheet
Power Supply Controller TypeSecondary Side Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min8.3V
Supply Voltage Max28V
IC Case / PackageTSOP
No. of Pins6Pins
IC MountingSurface Mount
Switching Frequency Typ65kHz
Switching Frequency Min61kHz
Switching Frequency Max70kHz
Duty Cycle Min-
Duty Cycle Max83%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Secondary Side Controller
Control Mode
Current Mode Control
Supply Voltage Max
28V
No. of Pins
6Pins
Switching Frequency Typ
65kHz
Switching Frequency Max
70kHz
Duty Cycle Max
83%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Channels
1Channels
Supply Voltage Min
8.3V
IC Case / Package
TSOP
IC Mounting
Surface Mount
Switching Frequency Min
61kHz
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability