Product Information
Product Overview
The FAN3224CMPX is a CMOS input dual non-inverting output Low-Side Gate Driver designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. In addition, the driver features matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFETS. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-ON/turn-OFF process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.
- Industry-standard pin-outs
- Dual non-inverting channels + dual enable
- Internal resistors turn driver OFF if no inputs
- 12/9ns Typical rise/fall times with 2.2nF load
- Typical propagation delay under 20ns matched within 1ns to the other channel
- Double current capability by paralleling channels
Applications
Power Management, Motor Drive & Control, Automotive
Technical Specifications
2Channels
8Pins
5A
4.5V
-40°C
18ns
-
Non-Isolated
Surface Mount
5A
18V
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate