Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC1G04DTT1G
Order Code2101851
Product Range74HC1G04
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Logic Case StyleSOT-23
Product Range74HC1G04
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current2.6mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for MC74HC1G04DTT1G
3 Products Found
Product Overview
The MC74HC1G04DTT1G is a high speed CMOS single Inverter fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G04 output drive current is 1/2 compared to MC74HC series.
- 7ns Propagation delay (tPD)
- 1µA Low power dissipation (ICC)
- High noise immunity
- Balanced propagation delays
- Symmetrical output impedance
- Chip complexity - 105 FETs
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOT-23
Product Range
74HC1G04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-23
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
2.6mA
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability