Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HCU04ANG.
Order Code9666052
Product Range74HCU04
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range74HCU04
Logic IC Family74HCU
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
The MC74HCU04ANG is a high-performance Silicon-Gate CMOS based Hex Unbuffered Inverter. The device is identical in pin out to the LS04 and the MC14069UB. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs. This device consists of six single-stage inverters. This inverter is well suited for use as oscillators, pulse shapers and in many other applications requiring a high-input impedance amplifier.
- 10 LSTTL loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- 1µA Low input current
- High noise immunity characteristic of CMOS devices
- In compliance with the JEDEC standard No.7A requirements
- Chip complexity - 12 FETs or 3 equivalent gates
Applications
Industrial
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
DIP
Product Range
74HCU04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74HCU
Supply Voltage Max
6V
Output Current
5.2mA
Operating Temperature Max
125°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001