Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ08M5X.
Order Code2413459
Product Range7S08
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-23
Product Range7S08
Logic IC Family7SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard0
MSLMSL 1 - Unlimited
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-23
Logic IC Family
7SZ
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
Product Range
7S08
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
0
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004