Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1200D40R2G
Order Code2464244RL
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min-
Supply Voltage Max16V
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ40kHz
Switching Frequency Min36kHz
Switching Frequency Max48kHz
Duty Cycle Min-
Duty Cycle Max87%
TopologyFlyback
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleNSOIC
Frequency40kHz
Input Voltage-
Output Current250mA
Output Voltage-
Alternatives for NCP1200D40R2G
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
16V
No. of Pins
8Pins
Switching Frequency Typ
40kHz
Switching Frequency Max
48kHz
Duty Cycle Max
87%
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
40kHz
Output Current
250mA
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Switching Frequency Min
36kHz
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Controller IC Case Style
NSOIC
Input Voltage
-
Output Voltage
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability