Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPCA9306AMUTCG
Order Code2728190
Technical Datasheet
No. of Inputs1Inputs
Output Current-
Propagation Delay1.5ns
No. of Pins8Pins
Logic Case StyleUQFN
IC Case / PackageUQFN
Supply Voltage Min0V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeBidirectional Level Translator
Qualification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
1.5ns
Logic Case Style
UQFN
Supply Voltage Min
0V
Operating Temperature Min
-55°C
Logic Type
Bidirectional Level Translator
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Output Current
-
No. of Pins
8Pins
IC Case / Package
UQFN
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability