Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.680 |
10+ | €2.420 |
25+ | €2.070 |
50+ | €1.790 |
100+ | €1.550 |
Price for:Each
Minimum: 1
Multiple: 1
€4.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG120P
Order Code4035037
Technical Datasheet
Fan Guard TypePlastic
For Use With120mm Axial Fans
Fixing Centres104.8mm
Colour / Finish-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
104.8mm
Product Range
-
For Use With
120mm Axial Fans
Colour / Finish
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412