Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.070 |
10+ | €1.820 |
25+ | €1.380 |
50+ | €1.170 |
100+ | €1.110 |
Price for:Each
Minimum: 1
Multiple: 1
€3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG60P
Order Code4035054
Technical Datasheet
Fan Guard TypePlastic
For Use With60mm Axial Fans
Fixing Centres50mm
Colour / Finish-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
50mm
Product Range
-
For Use With
60mm Axial Fans
Colour / Finish
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979