Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-75/220-240/700-D-NFC-TW-L
Order Code4228114
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.020 |
| 5+ | €76.460 |
| 10+ | €74.930 |
Price for:Each
Minimum: 1
Multiple: 1
€98.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-75/220-240/700-D-NFC-TW-L
Order Code4228114
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max75W
Output Voltage Max240V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent Tunable White - DALI (Non-Isolated) Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Osram DALI (non-isolated) linear constant current LED driver with dimmable. Selectable AM or AM/PWM dimming and 3 selectable lighting quality levels are provided by Tuner4TRONIC for this device (NFC, DALI Interface). A TW TouchDIM is also integrated which allows dimming and changing of colour temperature without LMS. The driver also combines DT8 and 2xDT6 in one device. Ideal for uses in linear lighting solutions for industry, storage areas and retail applications. Suitable for luminaires of protection class I.
- Line frequency: 0Hz, 50Hz, 60Hz
- Versatile DALI window driver up to 75W due to flexible output characteristic
- Supply voltage range from 220V to 240V
- Usable as DT6 (2-channel) or DT8 (tunable white) driver
- Available with output current range: up to 700 mA
- Constant lumen output (CLO)
- Integrated customizable thermal management (Driver Guard)
- Integrated inrush current limiter
- Wide operating temperature range from -40 to +65°C
- High surge protection up to 4KV (L-N) / 4KV (L/N-PE)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
240V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
75W
Output Current
700mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent Tunable White - DALI (Non-Isolated) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26