Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-90/220-240/700-D-LT2-L
Order Code4338886
Product RangeOPTOTRONIC Intelligent - DALI (Non-Isolated) Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €81.230 |
| 5+ | €77.170 |
| 10+ | €73.110 |
| 50+ | €71.650 |
Price for:Each
Minimum: 1
Multiple: 1
€81.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-90/220-240/700-D-LT2-L
Order Code4338886
Product RangeOPTOTRONIC Intelligent - DALI (Non-Isolated) Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max90W
Output Voltage Max240V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent - DALI (Non-Isolated) Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OTi-DALI-90/220-240/700-D-LT2-L is ideal for office lighting, education, industry, storage areas and retail applications. A fully programmable linear power solution with DALI interface. With high quality dimming of 1 to 100% by amplitude dimming. Current setting is flexible thanks to LEDset2. Providing users with very high efficiency and very low standby power consumption (<lt/>0.25W). The OTI DALI LED drivers help fulfil user safety requirements due to overload, overtempurature, and hot plug protection.
- 0Hz/50Hz/60Hz line frequency
- Versatile DALI window driver up to 90W due to flexible output characteristic
- Supply voltage range from 220V to 240V
- Available with output current range up to 1,050 mA
- Constant lumen output (CLO)
- Integrated customizable thermal management (driver guard)
- DALI-2 certified (Part -101,-102 and -207)
- High-quality dimming of 1 to 100% by amplitude dimming (except 80 W versions)
- High quality of light <lt/>1% output ripple current
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
240V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
90W
Output Current
700mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent - DALI (Non-Isolated) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205