Product Information
Alternatives for LP9-11131K26
1 Product Found
Product Overview
The LP9 series quality precision light sealed dome Pushbutton Switch designed for use in panels, control grips, instruments, heavy equipment and other demanding applications where attractive, rugged, lighted pushbutton switches are required. The LP9 series offers a positive tactile feedback signalling the operator when the switch is operated with the added benefit of reliable LED illumination. The LP9 series offers four button versions, flush and raised profile with either a glossy or matte finish. Also comes with a threaded case for hex nut mounting while providing a short behind-panel depth. The LP9 series are momentary snap action double break switches, available in standard and low operate forces.
- Watertight as per IP68
- LED lighted with the ability to accommodate 2 and 12VDC
- Withstands extreme shock and vibration
- -55 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LP9
SPDT-DB
5A
Flush
4A
115V
28V
Panel Mount
White
12.8mm
Momentary
115V
Blue
28V
4A
IP68S
Solder Lug
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate