Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.050 |
5+ | €17.270 |
10+ | €15.880 |
20+ | €14.730 |
50+ | €13.510 |
Price for:Each
Minimum: 1
Multiple: 1
€22.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN58001
Order Code2932835
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With150mm x 172mm Axial Fans
Fixing Centres154.4mm
Colour / Finish-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
154.4mm
Product Range
-
For Use With
150mm x 172mm Axial Fans
Colour / Finish
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16