Print Page
Image is for illustrative purposes only. Please refer to product description.
939 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.900 |
5+ | €3.710 |
10+ | €3.490 |
20+ | €3.110 |
50+ | €2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPV3111GV1Y
Order Code3783826
Technical Datasheet
Contact FormSPST-NO ( 1 Form A)
Load TypeAC / DC
Load Voltage Max18V
Load Current12µA
MOSFET Relay Package StyleSSOP
Relay MountingSMD
Relay TerminalsGull Wing
On State Resistance Max-
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO ( 1 Form A)
Load Voltage Max
18V
MOSFET Relay Package Style
SSOP
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
-
SVHC
To Be Advised
Load Type
AC / DC
Load Current
12µA
Relay Mounting
SMD
On State Resistance Max
-
I/O Capacitance Typ
0.8pF
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001