Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQG12112
Order Code3883580
Product RangeAQ-G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €3.830 |
Price for:Each
Minimum: 20
Multiple: 20
€76.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQG12112
Order Code3883580
Product RangeAQ-G Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1A
Operating Voltage Max264V
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min75V
Control Voltage Min9.6VDC
Control Voltage Max14.4VDC
Product RangeAQ-G Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264V
Relay Terminals
PC Pin
Operating Voltage Min
75V
Control Voltage Max
14.4VDC
SVHC
To Be Advised
Load Current
1A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
9.6VDC
Product Range
AQ-G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability